Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FP100R06KE3BOSA1 IGBT Module, 100 A 600 V Module, Panel Mount

RS Stock No.: 273-7391Brand: InfineonManufacturers Part No.: FP100R06KE3BOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

335 W

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 84.188

BD 84.188 Each (Exc. Vat)

BD 92.607

BD 92.607 Each (inc. VAT)

Infineon FP100R06KE3BOSA1 IGBT Module, 100 A 600 V Module, Panel Mount

BD 84.188

BD 84.188 Each (Exc. Vat)

BD 92.607

BD 92.607 Each (inc. VAT)

Infineon FP100R06KE3BOSA1 IGBT Module, 100 A 600 V Module, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 84.188
5 - 9BD 82.500
10 - 99BD 77.495
100 - 249BD 72.220
250+BD 67.749

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

335 W

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more