Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FP50R12KT3BOSA1 IGBT Module, 75 A 1200 V Module, Panel Mount

RS Stock No.: 273-7402Brand: InfineonManufacturers Part No.: FP50R12KT3BOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

280 W

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 671.660

BD 67.166 Each (In a Tray of 10) (Exc. Vat)

BD 738.826

BD 73.883 Each (In a Tray of 10) (inc. VAT)

Infineon FP50R12KT3BOSA1 IGBT Module, 75 A 1200 V Module, Panel Mount

BD 671.660

BD 67.166 Each (In a Tray of 10) (Exc. Vat)

BD 738.826

BD 73.883 Each (In a Tray of 10) (inc. VAT)

Infineon FP50R12KT3BOSA1 IGBT Module, 75 A 1200 V Module, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 90BD 67.166BD 671.660
100+BD 61.880BD 618.805

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

280 W

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more