Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
24 A
Maximum Drain Source Voltage
100 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Stock information temporarily unavailable.
BD 2.530
BD 0.506 Each (In a Pack of 5) (Exc. Vat)
BD 2.783
BD 0.557 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET Transistor, 24 A, 100 V, 8-Pin SuperSO8 5 x 6 IAUC24N10S5L300ATMA1
Select packaging type
Standard
5
BD 2.530
BD 0.506 Each (In a Pack of 5) (Exc. Vat)
BD 2.783
BD 0.557 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET Transistor, 24 A, 100 V, 8-Pin SuperSO8 5 x 6 IAUC24N10S5L300ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.506 | BD 2.530 |
50 - 120 | BD 0.451 | BD 2.255 |
125 - 245 | BD 0.429 | BD 2.145 |
250 - 495 | BD 0.402 | BD 2.008 |
500+ | BD 0.374 | BD 1.870 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
24 A
Maximum Drain Source Voltage
100 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8