Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
200 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS™ 5
Package Type
HSOF-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0023 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.8V
Number of Elements per Chip
1
BD 2.331
BD 1.166 Each (In a Pack of 2) (Exc. Vat)
BD 2.564
BD 1.283 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.331
BD 1.166 Each (In a Pack of 2) (Exc. Vat)
BD 2.564
BD 1.283 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.166 | BD 2.331 |
20 - 48 | BD 0.976 | BD 1.953 |
50 - 98 | BD 0.919 | BD 1.838 |
100 - 198 | BD 0.856 | BD 1.712 |
200+ | BD 0.808 | BD 1.617 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
200 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS™ 5
Package Type
HSOF-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0023 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.8V
Number of Elements per Chip
1