Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 300 A, 80 V D2PAK IAUT300N08S5N014ATMA1

RS Stock No.: 244-0893Brand: InfineonManufacturers Part No.: IAUT300N08S5N014ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 A

Maximum Drain Source Voltage

80 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.238

BD 2.238 Each (Exc. Vat)

BD 2.462

BD 2.462 Each (inc. VAT)

Infineon N-Channel MOSFET, 300 A, 80 V D2PAK IAUT300N08S5N014ATMA1
Select packaging type

BD 2.238

BD 2.238 Each (Exc. Vat)

BD 2.462

BD 2.462 Each (inc. VAT)

Infineon N-Channel MOSFET, 300 A, 80 V D2PAK IAUT300N08S5N014ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.238
10 - 24BD 2.128
25 - 49BD 2.040
50 - 99BD 1.969
100+BD 1.854

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 A

Maximum Drain Source Voltage

80 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more