Technical Document
Specifications
Brand
InfineonInput Voltage
18 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
LED light engines/modules
Package Type
DSO-16
Number of Pins
16
BD 5.329
BD 1.066 Each (In a Pack of 5) (Exc. Vat)
BD 5.862
BD 1.173 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.329
BD 1.066 Each (In a Pack of 5) (Exc. Vat)
BD 5.862
BD 1.173 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 1.066 | BD 5.329 |
10 - 95 | BD 0.976 | BD 4.882 |
100 - 245 | BD 0.898 | BD 4.489 |
250 - 495 | BD 0.845 | BD 4.226 |
500+ | BD 0.830 | BD 4.148 |
Technical Document
Specifications
Brand
InfineonInput Voltage
18 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
LED light engines/modules
Package Type
DSO-16
Number of Pins
16