Technical Document
Specifications
Brand
InfineonMaximum Input Voltage
27 V
Mounting Type
Through Hole
Pin Count
7
Dimensions
9.77 x 8.26 x 4.57mm
Package Type
DIP
Stock information temporarily unavailable.
BD 48.675
BD 0.974 Each (In a Tube of 50) (Exc. Vat)
BD 53.543
BD 1.071 Each (In a Tube of 50) (inc. VAT)
Infineon, SMPS Controller 7-Pin, DIP ICE3AR1580VJZXKLA1
50
BD 48.675
BD 0.974 Each (In a Tube of 50) (Exc. Vat)
BD 53.543
BD 1.071 Each (In a Tube of 50) (inc. VAT)
Infineon, SMPS Controller 7-Pin, DIP ICE3AR1580VJZXKLA1
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.974 | BD 48.675 |
100+ | BD 0.847 | BD 42.350 |
Technical Document
Specifications
Brand
InfineonMaximum Input Voltage
27 V
Mounting Type
Through Hole
Pin Count
7
Dimensions
9.77 x 8.26 x 4.57mm
Package Type
DIP