Technical Document
Specifications
Brand
InfineonNumber of Outputs
1
Width
7.5mm
Maximum Switching Frequency
100 kHz
Package Type
PG-DIP-7-3
Pin Count
7
Stock information temporarily unavailable.
BD 32.175
BD 0.644 Each (In a Tube of 50) (Exc. Vat)
BD 35.393
BD 0.708 Each (In a Tube of 50) (inc. VAT)
Infineon ICE3AR2280CJZXKLA1 100 kHz 7-Pin, PG-DIP-7-3
50
BD 32.175
BD 0.644 Each (In a Tube of 50) (Exc. Vat)
BD 35.393
BD 0.708 Each (In a Tube of 50) (inc. VAT)
Infineon ICE3AR2280CJZXKLA1 100 kHz 7-Pin, PG-DIP-7-3
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.644 | BD 32.175 |
100 - 200 | BD 0.561 | BD 28.050 |
250+ | BD 0.522 | BD 26.125 |
Technical Document
Specifications
Brand
InfineonNumber of Outputs
1
Width
7.5mm
Maximum Switching Frequency
100 kHz
Package Type
PG-DIP-7-3
Pin Count
7