Technical Document
Specifications
Brand
InfineonNumber of Outputs
1
Width
7.62mm
Maximum Switching Frequency
100 kHz
Package Type
PG-DIP-7
Pin Count
7
Stock information temporarily unavailable.
BD 27.775
BD 0.556 Each (In a Tube of 50) (Exc. Vat)
BD 30.553
BD 0.612 Each (In a Tube of 50) (inc. VAT)
Infineon ICE3AR2280VJZXKLA1 100 kHz 7-Pin, PG-DIP-7
50
BD 27.775
BD 0.556 Each (In a Tube of 50) (Exc. Vat)
BD 30.553
BD 0.612 Each (In a Tube of 50) (inc. VAT)
Infineon ICE3AR2280VJZXKLA1 100 kHz 7-Pin, PG-DIP-7
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonNumber of Outputs
1
Width
7.62mm
Maximum Switching Frequency
100 kHz
Package Type
PG-DIP-7
Pin Count
7