Technical Document
Specifications
Brand
InfineonMaximum Switching Frequency
65 kHz
Output Voltage
650 V
Output Current
9.95 A
Zero Power Detection
Yes
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
30ns
Rise Time
30ns
Package Type
DIP
Topology
Flyback
Pin Count
8
Dimensions
9.77 x 6.6 x 4.8mm
Maximum Duty Cycle
75%
Length
9.77mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
4.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+150 °C
Product details
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.
Low standby power <100mW)
Modulated gate drive
Low EMI noise
AC-DC Power Conversion, Infineon
BD 3.113
BD 1.556 Each (In a Pack of 2) (Exc. Vat)
BD 3.424
BD 1.712 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.113
BD 1.556 Each (In a Pack of 2) (Exc. Vat)
BD 3.424
BD 1.712 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.556 | BD 3.113 |
20 - 48 | BD 1.430 | BD 2.860 |
50 - 98 | BD 1.358 | BD 2.717 |
100 - 198 | BD 1.287 | BD 2.574 |
200+ | BD 1.226 | BD 2.453 |
Technical Document
Specifications
Brand
InfineonMaximum Switching Frequency
65 kHz
Output Voltage
650 V
Output Current
9.95 A
Zero Power Detection
Yes
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
30ns
Rise Time
30ns
Package Type
DIP
Topology
Flyback
Pin Count
8
Dimensions
9.77 x 6.6 x 4.8mm
Maximum Duty Cycle
75%
Length
9.77mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
4.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+150 °C
Product details
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.
Low standby power <100mW)
Modulated gate drive
Low EMI noise