Infineon ICL8820XUMA1 LED Driver IC, 8 → 24 V 8-Pin PG-DSO-8

RS Stock No.: 233-4362Brand: InfineonManufacturers Part No.: ICL8820XUMA1
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Input Voltage

8 → 24 V

AC or DC Input Voltage

AC, DC

Dimming Operation

PWM

Maximum Output Power

125W

Package Type

PG-DSO-8

Number of Pins

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 440.000

BD 0.176 Each (On a Reel of 2500) (Exc. Vat)

BD 484.000

BD 0.194 Each (On a Reel of 2500) (inc. VAT)

Infineon ICL8820XUMA1 LED Driver IC, 8 → 24 V 8-Pin PG-DSO-8

BD 440.000

BD 0.176 Each (On a Reel of 2500) (Exc. Vat)

BD 484.000

BD 0.194 Each (On a Reel of 2500) (inc. VAT)

Infineon ICL8820XUMA1 LED Driver IC, 8 → 24 V 8-Pin PG-DSO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Input Voltage

8 → 24 V

AC or DC Input Voltage

AC, DC

Dimming Operation

PWM

Maximum Output Power

125W

Package Type

PG-DSO-8

Number of Pins

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more