Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon Switching Diode, 8A 650V PG-TO220-2-1 IDP08E65D2XKSA1

RS Stock No.: 259-1517Brand: InfineonManufacturers Part No.: IDP08E65D2XKSA1
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Maximum Forward Current

8A

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

PG-TO220-2-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 35.438

BD 0.709 Each (In a Tube of 50) (Exc. Vat)

BD 38.982

BD 0.780 Each (In a Tube of 50) (inc. VAT)

Infineon Switching Diode, 8A 650V PG-TO220-2-1 IDP08E65D2XKSA1

BD 35.438

BD 0.709 Each (In a Tube of 50) (Exc. Vat)

BD 38.982

BD 0.780 Each (In a Tube of 50) (inc. VAT)

Infineon Switching Diode, 8A 650V PG-TO220-2-1 IDP08E65D2XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 0.709BD 35.438
100 - 200BD 0.494BD 24.675
250 - 450BD 0.488BD 24.412
500 - 1200BD 0.483BD 24.150
1250+BD 0.478BD 23.888

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Forward Current

8A

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

PG-TO220-2-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more