Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 650V 20A, Rectifier & Schottky Diode, TO-247 IDW20G65C5XKSA1

RS Stock No.: 249-6937PBrand: InfineonManufacturers Part No.: IDW20G65C5XKSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

650V

Series

XDW20G65

Diode Configuration

Single

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon 650V 20A, Rectifier & Schottky Diode, TO-247 IDW20G65C5XKSA1
Select packaging type

P.O.A.

Infineon 650V 20A, Rectifier & Schottky Diode, TO-247 IDW20G65C5XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

650V

Series

XDW20G65

Diode Configuration

Single

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more