Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
100A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Country of Origin
Malaysia
BD 7.447
BD 3.724 Each (In a Pack of 2) (Exc. Vat)
BD 8.192
BD 4.096 Each (In a Pack of 2) (inc. VAT)
2
BD 7.447
BD 3.724 Each (In a Pack of 2) (Exc. Vat)
BD 8.192
BD 4.096 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 3.724 | BD 7.447 |
20 - 198 | BD 3.432 | BD 6.864 |
200+ | BD 3.234 | BD 6.468 |
Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
100A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Country of Origin
Malaysia