Infineon 6650V 20A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD20E65E7XKSA1

RS Stock No.: 349-270Brand: InfineonManufacturers Part No.: IDWD20E65E7XKSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

6650V

Series

IDWD

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.030

BD 1.606 Each (In a Pack of 5) (Exc. Vat)

BD 8.833

BD 1.767 Each (In a Pack of 5) (inc. VAT)

Infineon 6650V 20A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD20E65E7XKSA1

BD 8.030

BD 1.606 Each (In a Pack of 5) (Exc. Vat)

BD 8.833

BD 1.767 Each (In a Pack of 5) (inc. VAT)

Infineon 6650V 20A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD20E65E7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.606BD 8.030
50 - 95BD 1.551BD 7.755
100+BD 1.468BD 7.342

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

6650V

Series

IDWD

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more