Infineon 1200V 30A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD30E120D7XKSA1

RS Stock No.: 349-299Brand: InfineonManufacturers Part No.: IDWD30E120D7XKSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

IDWD

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.983

BD 2.492 Each (In a Pack of 2) (Exc. Vat)

BD 5.481

BD 2.741 Each (In a Pack of 2) (inc. VAT)

Infineon 1200V 30A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD30E120D7XKSA1

BD 4.983

BD 2.492 Each (In a Pack of 2) (Exc. Vat)

BD 5.481

BD 2.741 Each (In a Pack of 2) (inc. VAT)

Infineon 1200V 30A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD30E120D7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 2.492BD 4.983
20 - 198BD 2.304BD 4.609
200 - 998BD 2.178BD 4.356
1000 - 1998BD 2.068BD 4.136
2000+BD 1.908BD 3.817

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

IDWD

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more