Technical Document
Specifications
Brand
InfineonMaximum Data Rate
2Mbps
Number of Transceivers
1
IC Type
Interface IC
Maximum Supply Current
4 mA
Package Type
PG-DSO-8
Pin Count
8
Stock information temporarily unavailable.
BD 783.750
BD 0.314 Each (On a Reel of 2500) (Exc. Vat)
BD 862.125
BD 0.345 Each (On a Reel of 2500) (inc. VAT)
Infineon IFX1051SJXUMA1, CAN Transceiver 2Mbps, 8-Pin PG-DSO-8
2500
BD 783.750
BD 0.314 Each (On a Reel of 2500) (Exc. Vat)
BD 862.125
BD 0.345 Each (On a Reel of 2500) (inc. VAT)
Infineon IFX1051SJXUMA1, CAN Transceiver 2Mbps, 8-Pin PG-DSO-8
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
2500 - 2500 | BD 0.314 | BD 783.750 |
5000+ | BD 0.302 | BD 756.250 |
Technical Document
Specifications
Brand
InfineonMaximum Data Rate
2Mbps
Number of Transceivers
1
IC Type
Interface IC
Maximum Supply Current
4 mA
Package Type
PG-DSO-8
Pin Count
8