Infineon IGCM04G60HAXKMA1, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.2 V

RS Stock No.: 244-2912Brand: InfineonManufacturers Part No.: IGCM04G60HAXKMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Motor, Permanent Magnet Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

4A

Maximum Supply Voltage

20 V

Maximum Collector Emitter Voltage

2.2 V

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.301

BD 4.301 Each (Exc. Vat)

BD 4.731

BD 4.731 Each (inc. VAT)

Infineon IGCM04G60HAXKMA1, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.2 V
Select packaging type

BD 4.301

BD 4.301 Each (Exc. Vat)

BD 4.731

BD 4.731 Each (inc. VAT)

Infineon IGCM04G60HAXKMA1, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.2 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.301
10 - 24BD 4.152
25 - 49BD 4.130
50 - 99BD 3.927
100+BD 3.724

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Motor, Permanent Magnet Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

4A

Maximum Supply Voltage

20 V

Maximum Collector Emitter Voltage

2.2 V

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more