Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Intelligent Power Module 3-Ph 600V 20A

RS Stock No.: 133-9790PBrand: InfineonManufacturers Part No.: IKCM20L60GDXKMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Motor, Permanent Magnet Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

20A

Maximum IGBT Collector Current

40A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

2.1 V

Mounting Type

Through Hole

Pin Count

24

Maximum Operating Supply Voltage

400 V

Minimum Operating Supply Voltage

0 V

Typical Switching Frequency

20 (Maximum)kHz

Series

CIPOS

Height

3.1mm

Width

21mm

Minimum Operating Temperature

-40 °C

Dimensions

36 x 21 x 3.1mm

Maximum Operating Temperature

+150 °C

Length

36mm

Country of Origin

Korea, Republic Of

Product details

Intelligent Power Modules (IPM), CIPOS family, Infineon

The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.

Motor Controllers & Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Intelligent Power Module 3-Ph 600V 20A
Select packaging type

P.O.A.

Intelligent Power Module 3-Ph 600V 20A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Motor, Permanent Magnet Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

20A

Maximum IGBT Collector Current

40A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

2.1 V

Mounting Type

Through Hole

Pin Count

24

Maximum Operating Supply Voltage

400 V

Minimum Operating Supply Voltage

0 V

Typical Switching Frequency

20 (Maximum)kHz

Series

CIPOS

Height

3.1mm

Width

21mm

Minimum Operating Temperature

-40 °C

Dimensions

36 x 21 x 3.1mm

Maximum Operating Temperature

+150 °C

Length

36mm

Country of Origin

Korea, Republic Of

Product details

Intelligent Power Modules (IPM), CIPOS family, Infineon

The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.

Motor Controllers & Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more