Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
326 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Minimum Operating Temperature
-40 °C
Gate Capacitance
1430pF
Maximum Operating Temperature
+175 °C
Energy Rating
4.3mJ
Product details
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 1100 to 1600V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
BD 4.830
BD 2.415 Each (In a Pack of 2) (Exc. Vat)
BD 5.313
BD 2.657 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.830
BD 2.415 Each (In a Pack of 2) (Exc. Vat)
BD 5.313
BD 2.657 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | BD 2.415 | BD 4.830 |
6 - 18 | BD 2.084 | BD 4.168 |
20 - 38 | BD 2.011 | BD 4.022 |
40 - 98 | BD 1.953 | BD 3.906 |
100+ | BD 1.706 | BD 3.412 |
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
326 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Minimum Operating Temperature
-40 °C
Gate Capacitance
1430pF
Maximum Operating Temperature
+175 °C
Energy Rating
4.3mJ
Product details
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 1100 to 1600V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.