Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon IKW30N60H3FKSA1 IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole

RS Stock No.: 145-9416Brand: InfineonManufacturers Part No.: IKW30N60H3FKSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

187 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.1mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

1630pF

Maximum Operating Temperature

+175 °C

Energy Rating

1.72mJ

Country of Origin

Malaysia

Product details

Infineon TrenchStop IGBT Transistors, 600 and 650V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 36.300

BD 1.210 Each (In a Tube of 30) (Exc. Vat)

BD 39.930

BD 1.331 Each (In a Tube of 30) (inc. VAT)

Infineon IKW30N60H3FKSA1 IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole

BD 36.300

BD 1.210 Each (In a Tube of 30) (Exc. Vat)

BD 39.930

BD 1.331 Each (In a Tube of 30) (inc. VAT)

Infineon IKW30N60H3FKSA1 IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 30BD 1.210BD 36.300
60+BD 1.138BD 34.155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

187 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.1mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

1630pF

Maximum Operating Temperature

+175 °C

Energy Rating

1.72mJ

Country of Origin

Malaysia

Product details

Infineon TrenchStop IGBT Transistors, 600 and 650V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more