Infineon IM12B20EC1XKMA1, 3-Phase Motor Motor Driver IC, 1200 V 30A 24-Pin, DIP 36x23

RS Stock No.: 349-222Brand: InfineonManufacturers Part No.: IM12B20EC1XKMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

3-Phase Motor

Configuration

3 Phase

Output Configuration

3 Phase

Maximum Output Current

20A

Maximum IGBT Collector Current

30A

Maximum Supply Voltage

1200 V

Maximum Collector Emitter Voltage

1200 V

Package Type

DIP 36x23

Pin Count

24

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 25.608

BD 25.608 Each (Exc. Vat)

BD 28.169

BD 28.169 Each (inc. VAT)

Infineon IM12B20EC1XKMA1, 3-Phase Motor Motor Driver IC, 1200 V 30A 24-Pin, DIP 36x23

BD 25.608

BD 25.608 Each (Exc. Vat)

BD 28.169

BD 28.169 Each (inc. VAT)

Infineon IM12B20EC1XKMA1, 3-Phase Motor Motor Driver IC, 1200 V 30A 24-Pin, DIP 36x23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 25.608
10 - 99BD 23.160
100+BD 21.725

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

3-Phase Motor

Configuration

3 Phase

Output Configuration

3 Phase

Maximum Output Current

20A

Maximum IGBT Collector Current

30A

Maximum Supply Voltage

1200 V

Maximum Collector Emitter Voltage

1200 V

Package Type

DIP 36x23

Pin Count

24

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more