Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon IM241L6S1BAUMA1, AC Motor Intelligent Power Module, 1.62 V 2A, SOP 29x12

RS Stock No.: 254-7206Brand: InfineonManufacturers Part No.: IM241L6S1BAUMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

2A

Maximum Output Current

6A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.62 V

Mounting Type

Surface Mount

Package Type

SOP 29x12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.653

BD 4.653 Each (Exc. Vat)

BD 5.118

BD 5.118 Each (inc. VAT)

Infineon IM241L6S1BAUMA1, AC Motor Intelligent Power Module, 1.62 V 2A, SOP 29x12
Select packaging type

BD 4.653

BD 4.653 Each (Exc. Vat)

BD 5.118

BD 5.118 Each (inc. VAT)

Infineon IM241L6S1BAUMA1, AC Motor Intelligent Power Module, 1.62 V 2A, SOP 29x12
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.653
5 - 9BD 4.422
10 - 24BD 4.235
25 - 49BD 4.081
50+BD 3.856

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

2A

Maximum Output Current

6A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.62 V

Mounting Type

Surface Mount

Package Type

SOP 29x12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more