Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum Output Current
6A
Maximum IGBT Collector Current
2A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.62 V
Mounting Type
Through Hole
Package Type
DIP 29x12
BD 42.052
BD 2.804 Each (In a Tube of 15) (Exc. Vat)
BD 46.257
BD 3.084 Each (In a Tube of 15) (inc. VAT)
15
BD 42.052
BD 2.804 Each (In a Tube of 15) (Exc. Vat)
BD 46.257
BD 3.084 Each (In a Tube of 15) (inc. VAT)
15
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
15 - 15 | BD 2.804 | BD 42.052 |
30 - 60 | BD 2.720 | BD 40.792 |
75+ | BD 2.614 | BD 39.218 |
Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum Output Current
6A
Maximum IGBT Collector Current
2A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.62 V
Mounting Type
Through Hole
Package Type
DIP 29x12