Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
1A
Maximum Output Current
4A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.58 V
BD 1,267.750
BD 2.536 Each (On a Reel of 500) (Exc. Vat)
BD 1,394.525
BD 2.790 Each (On a Reel of 500) (inc. VAT)
500
BD 1,267.750
BD 2.536 Each (On a Reel of 500) (Exc. Vat)
BD 1,394.525
BD 2.790 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
1A
Maximum Output Current
4A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.58 V