Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
0.5A
Maximum Output Current
2A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.78 V
Stock information temporarily unavailable.
BD 34.072
BD 2.272 Each (In a Tube of 15) (Exc. Vat)
BD 37.479
BD 2.499 Each (In a Tube of 15) (inc. VAT)
Infineon IM241S6T2BAKMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A
15
BD 34.072
BD 2.272 Each (In a Tube of 15) (Exc. Vat)
BD 37.479
BD 2.499 Each (In a Tube of 15) (inc. VAT)
Infineon IM241S6T2BAKMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
0.5A
Maximum Output Current
2A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.78 V