Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
0.5A
Maximum Output Current
2A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.78 V
BD 3.740
BD 3.740 Each (Exc. Vat)
BD 4.114
BD 4.114 Each (inc. VAT)
Standard
1
BD 3.740
BD 3.740 Each (Exc. Vat)
BD 4.114
BD 4.114 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.740 |
10 - 24 | BD 3.558 |
25 - 49 | BD 3.460 |
50 - 99 | BD 3.360 |
100+ | BD 3.179 |
Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
0.5A
Maximum Output Current
2A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.78 V