Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V

RS Stock No.: 234-4635Brand: InfineonManufacturers Part No.: IM67D120AXTSA1
brand-logo
View all in Sound Sensor ICs

Technical Document

Specifications

Output Type

Digital (PDM)

Directivity

Omni-Directional

Signal to Noise Ratio

67dB

Standard Operating Voltage

1.62-3.6V

Mounting Type

Surface Mount

Package Type

PG-LLGA-5-4

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 599.500

BD 0.600 Each (On a Reel of 1000) (Exc. Vat)

BD 659.450

BD 0.660 Each (On a Reel of 1000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V

BD 599.500

BD 0.600 Each (On a Reel of 1000) (Exc. Vat)

BD 659.450

BD 0.660 Each (On a Reel of 1000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Type

Digital (PDM)

Directivity

Omni-Directional

Signal to Noise Ratio

67dB

Standard Operating Voltage

1.62-3.6V

Mounting Type

Surface Mount

Package Type

PG-LLGA-5-4

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more