Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V

RS Stock No.: 234-4636Brand: InfineonManufacturers Part No.: IM67D120AXTSA1
brand-logo
View all in Sound Sensor ICs

Technical Document

Specifications

Output Type

Digital (PDM)

Directivity

Omni-Directional

Signal to Noise Ratio

67dB

Standard Operating Voltage

1.62-3.6V

Mounting Type

Surface Mount

Package Type

PG-LLGA-5-4

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.057

BD 1.028 Each (In a Pack of 2) (Exc. Vat)

BD 2.263

BD 1.131 Each (In a Pack of 2) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V
Select packaging type

BD 2.057

BD 1.028 Each (In a Pack of 2) (Exc. Vat)

BD 2.263

BD 1.131 Each (In a Pack of 2) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.028BD 2.057
10 - 98BD 1.006BD 2.013
100 - 248BD 0.990BD 1.980
250 - 498BD 0.974BD 1.947
500+BD 0.974BD 1.947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Type

Digital (PDM)

Directivity

Omni-Directional

Signal to Noise Ratio

67dB

Standard Operating Voltage

1.62-3.6V

Mounting Type

Surface Mount

Package Type

PG-LLGA-5-4

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more