Infineon 5 Pin Microphone, Omni-Directional, PCB, Digital Output, PG-LLGA-5-3, 1.62 → 3.6V

RS Stock No.: 260-5915Brand: InfineonManufacturers Part No.: IM72D128V01XTMA1
brand-logo
View all in Sound Sensor ICs

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Sensitivity

-35dBFS

Signal to Noise Ratio

72dB

Standard Operating Voltage

1.62 → 3.6V

Mounting Type

PCB

Operating Temperature Range

-40 → +85 °C

Dimensions

4 x 3 x 1.2mm

Package Type

PG-LLGA-5-3

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,190.000

BD 0.638 Each (On a Reel of 5000) (Exc. Vat)

BD 3,509.000

BD 0.702 Each (On a Reel of 5000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, PCB, Digital Output, PG-LLGA-5-3, 1.62 → 3.6V

BD 3,190.000

BD 0.638 Each (On a Reel of 5000) (Exc. Vat)

BD 3,509.000

BD 0.702 Each (On a Reel of 5000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, PCB, Digital Output, PG-LLGA-5-3, 1.62 → 3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Sensitivity

-35dBFS

Signal to Noise Ratio

72dB

Standard Operating Voltage

1.62 → 3.6V

Mounting Type

PCB

Operating Temperature Range

-40 → +85 °C

Dimensions

4 x 3 x 1.2mm

Package Type

PG-LLGA-5-3

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more