Infineon 5 Pin Microphone, Omni-Directional, Analogue Output, PG-LLGA-5-2, 1.52 → 3V

RS Stock No.: 248-9307Brand: InfineonManufacturers Part No.: IM73A135V01XTSA1
brand-logo
View all in Sound Sensor ICs

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Analogue

Directivity

Omni-Directional

Signal to Noise Ratio

73dB

Standard Operating Voltage

1.52 → 3V

Operating Temperature Range

-40 → +85 °C

Dimensions

4 x 3 x 1.28mm

Package Type

PG-LLGA-5-2

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 638.000

BD 0.638 Each (On a Reel of 1000) (Exc. Vat)

BD 701.800

BD 0.702 Each (On a Reel of 1000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Analogue Output, PG-LLGA-5-2, 1.52 → 3V

BD 638.000

BD 0.638 Each (On a Reel of 1000) (Exc. Vat)

BD 701.800

BD 0.702 Each (On a Reel of 1000) (inc. VAT)

Infineon 5 Pin Microphone, Omni-Directional, Analogue Output, PG-LLGA-5-2, 1.52 → 3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

MEMS Microphone

Output Type

Analogue

Directivity

Omni-Directional

Signal to Noise Ratio

73dB

Standard Operating Voltage

1.52 → 3V

Operating Temperature Range

-40 → +85 °C

Dimensions

4 x 3 x 1.28mm

Package Type

PG-LLGA-5-2

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more