Technical Document
Specifications
Brand
InfineonMotor Type
BLDC
Output Configuration
PWM
Configuration
3 Phase
Maximum Output Current
50mA
Maximum Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38
BD 2,541.000
BD 0.847 Each (On a Reel of 3000) (Exc. Vat)
BD 2,795.100
BD 0.932 Each (On a Reel of 3000) (inc. VAT)
3000
BD 2,541.000
BD 0.847 Each (On a Reel of 3000) (Exc. Vat)
BD 2,795.100
BD 0.932 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMotor Type
BLDC
Output Configuration
PWM
Configuration
3 Phase
Maximum Output Current
50mA
Maximum Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38