Infineon IMI111T026HXUMA1, BLDC Intelligent Power Module, 600 V 2A 22-Pin, DSO-22

RS Stock No.: 262-5841Brand: InfineonManufacturers Part No.: IMI111T026HXUMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

PWM

Configuration

3 Phase

Maximum Output Current

2A

Maximum IGBT Collector Current

2A

Maximum Supply Voltage

15 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Surface Mount

Package Type

DSO-22

Pin Count

22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.597

BD 3.597 Each (Exc. Vat)

BD 3.957

BD 3.957 Each (inc. VAT)

Infineon IMI111T026HXUMA1, BLDC Intelligent Power Module, 600 V 2A 22-Pin, DSO-22
Select packaging type

BD 3.597

BD 3.597 Each (Exc. Vat)

BD 3.957

BD 3.957 Each (inc. VAT)

Infineon IMI111T026HXUMA1, BLDC Intelligent Power Module, 600 V 2A 22-Pin, DSO-22

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 3.597
10 - 24BD 3.096
25 - 49BD 2.882
50 - 99BD 2.722
100+BD 2.541

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

PWM

Configuration

3 Phase

Maximum Output Current

2A

Maximum IGBT Collector Current

2A

Maximum Supply Voltage

15 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Surface Mount

Package Type

DSO-22

Pin Count

22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more