Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 44 A, 650 V, 8-Pin PG-HSOF-8 IMT65R057M1HXUMA1

RS Stock No.: 284-724Brand: InfineonManufacturers Part No.: IMT65R057M1HXUMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

44 A

Maximum Drain Source Voltage

650 V

Series

CoolSiC MOSFET 650 V G1

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7,425.000

BD 3.712 Each (On a Reel of 2000) (Exc. Vat)

BD 8,167.500

BD 4.083 Each (On a Reel of 2000) (inc. VAT)

Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 44 A, 650 V, 8-Pin PG-HSOF-8 IMT65R057M1HXUMA1

BD 7,425.000

BD 3.712 Each (On a Reel of 2000) (Exc. Vat)

BD 8,167.500

BD 4.083 Each (On a Reel of 2000) (inc. VAT)

Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 44 A, 650 V, 8-Pin PG-HSOF-8 IMT65R057M1HXUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

44 A

Maximum Drain Source Voltage

650 V

Series

CoolSiC MOSFET 650 V G1

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more