Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
650 V
Series
CoolSiC MOSFET 650 V G1
Package Type
PG-HSOF-8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
BD 4.751
BD 4.751 Each (Exc. Vat)
BD 5.226
BD 5.226 Each (inc. VAT)
Standard
1
BD 4.751
BD 4.751 Each (Exc. Vat)
BD 5.226
BD 5.226 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.751 |
10 - 99 | BD 4.378 |
100 - 499 | BD 4.121 |
500 - 999 | BD 3.901 |
1000+ | BD 3.580 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
650 V
Series
CoolSiC MOSFET 650 V G1
Package Type
PG-HSOF-8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC