Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
13 A
Maximum Drain Source Voltage
1200 V
Series
IMZ1
Package Type
TO-247-4
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
220 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Transistor Material
Si
BD 3.146
BD 3.146 Each (Exc. Vat)
BD 3.461
BD 3.461 Each (inc. VAT)
Standard
1
BD 3.146
BD 3.146 Each (Exc. Vat)
BD 3.461
BD 3.461 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.146 |
5 - 9 | BD 3.003 |
10 - 24 | BD 2.920 |
25 - 49 | BD 2.838 |
50+ | BD 2.684 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
13 A
Maximum Drain Source Voltage
1200 V
Series
IMZ1
Package Type
TO-247-4
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
220 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Transistor Material
Si