Infineon CoolMOS™ CFD7 N-Channel MOSFET, 8 A, 600 V, 3-Pin TO-220 FP IPA60R170CFD7XKSA1

RS Stock No.: 214-4351Brand: InfineonManufacturers Part No.: IPA60R170CFD7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.17 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.875

BD 0.798 Each (In a Tube of 50) (Exc. Vat)

BD 43.863

BD 0.878 Each (In a Tube of 50) (inc. VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 8 A, 600 V, 3-Pin TO-220 FP IPA60R170CFD7XKSA1

BD 39.875

BD 0.798 Each (In a Tube of 50) (Exc. Vat)

BD 43.863

BD 0.878 Each (In a Tube of 50) (inc. VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 8 A, 600 V, 3-Pin TO-220 FP IPA60R170CFD7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50BD 0.798BD 39.875
100 - 200BD 0.688BD 34.375
250+BD 0.649BD 32.450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.17 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more