Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CoolMOS™ CFD7 Dual N-Channel MOSFET, 31 A, 650 V, 3-Pin TO-247 IPA60R280CFD7XKSA1

RS Stock No.: 219-5979Brand: InfineonManufacturers Part No.: IPA60R280CFD7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.28 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.132

BD 1.226 Each (In a Pack of 5) (Exc. Vat)

BD 6.745

BD 1.349 Each (In a Pack of 5) (inc. VAT)

Infineon CoolMOS™ CFD7 Dual N-Channel MOSFET, 31 A, 650 V, 3-Pin TO-247 IPA60R280CFD7XKSA1
Select packaging type

BD 6.132

BD 1.226 Each (In a Pack of 5) (Exc. Vat)

BD 6.745

BD 1.349 Each (In a Pack of 5) (inc. VAT)

Infineon CoolMOS™ CFD7 Dual N-Channel MOSFET, 31 A, 650 V, 3-Pin TO-247 IPA60R280CFD7XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.226BD 6.132
50 - 120BD 1.040BD 5.198
125 - 245BD 0.968BD 4.840
250 - 495BD 0.918BD 4.592
500+BD 0.864BD 4.318

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.28 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more