Infineon CoolMOS™ P7 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220 FP IPA60R360P7SXKSA1

RS Stock No.: 215-2479Brand: InfineonManufacturers Part No.: IPA60R360P7SXKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.36 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.775

BD 0.336 Each (In a Tube of 50) (Exc. Vat)

BD 18.453

BD 0.370 Each (In a Tube of 50) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220 FP IPA60R360P7SXKSA1

BD 16.775

BD 0.336 Each (In a Tube of 50) (Exc. Vat)

BD 18.453

BD 0.370 Each (In a Tube of 50) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220 FP IPA60R360P7SXKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 0.336BD 16.775
100 - 200BD 0.253BD 12.650
250 - 450BD 0.242BD 12.100
500 - 950BD 0.231BD 11.550
1000+BD 0.220BD 11.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.36 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more