Infineon CoolMOS™ C7 N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220 FP IPA65R225C7XKSA1

RS Stock No.: 214-9003Brand: InfineonManufacturers Part No.: IPA65R225C7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.225 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 42.625

BD 0.852 Each (In a Tube of 50) (Exc. Vat)

BD 46.887

BD 0.937 Each (In a Tube of 50) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220 FP IPA65R225C7XKSA1

BD 42.625

BD 0.852 Each (In a Tube of 50) (Exc. Vat)

BD 46.887

BD 0.937 Each (In a Tube of 50) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220 FP IPA65R225C7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50BD 0.852BD 42.625
100 - 200BD 0.720BD 36.025
250 - 450BD 0.688BD 34.375
500 - 950BD 0.644BD 32.175
1000+BD 0.610BD 30.525

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.225 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more