Infineon CoolMOS™ C7 N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220 FP IPA65R225C7XKSA1

RS Stock No.: 214-9004Brand: InfineonManufacturers Part No.: IPA65R225C7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.225 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.910

BD 0.891 Each (In a Pack of 10) (Exc. Vat)

BD 9.801

BD 0.980 Each (In a Pack of 10) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220 FP IPA65R225C7XKSA1
Select packaging type

BD 8.910

BD 0.891 Each (In a Pack of 10) (Exc. Vat)

BD 9.801

BD 0.980 Each (In a Pack of 10) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220 FP IPA65R225C7XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 0.891BD 8.910
20 - 40BD 0.847BD 8.470
50 - 90BD 0.808BD 8.085
100 - 240BD 0.786BD 7.865
250+BD 0.742BD 7.425

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.225 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more