Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CoolMOS™ P7 N-Channel MOSFET, 6.5 A, 700 V, 3-Pin TO-220 FP IPA70R750P7SXKSA1

RS Stock No.: 215-2483Brand: InfineonManufacturers Part No.: IPA70R750P7SXKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.900

BD 0.198 Each (In a Tube of 50) (Exc. Vat)

BD 10.890

BD 0.218 Each (In a Tube of 50) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 6.5 A, 700 V, 3-Pin TO-220 FP IPA70R750P7SXKSA1

BD 9.900

BD 0.198 Each (In a Tube of 50) (Exc. Vat)

BD 10.890

BD 0.218 Each (In a Tube of 50) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 6.5 A, 700 V, 3-Pin TO-220 FP IPA70R750P7SXKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more