Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
122 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO263-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
BD 4.180
BD 0.836 Each (In a Pack of 5) (Exc. Vat)
BD 4.598
BD 0.920 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.180
BD 0.836 Each (In a Pack of 5) (Exc. Vat)
BD 4.598
BD 0.920 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.836 | BD 4.180 |
50 - 120 | BD 0.742 | BD 3.712 |
125 - 245 | BD 0.698 | BD 3.492 |
250 - 495 | BD 0.666 | BD 3.328 |
500+ | BD 0.627 | BD 3.135 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
122 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO263-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC