Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS™ -T2
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.0025 Ω
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
BD 12.889
BD 2.578 Each (In a Pack of 5) (Exc. Vat)
BD 14.178
BD 2.836 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 12.889
BD 2.578 Each (In a Pack of 5) (Exc. Vat)
BD 14.178
BD 2.836 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 2.578 | BD 12.889 |
10 - 20 | BD 2.320 | BD 11.602 |
25 - 45 | BD 2.168 | BD 10.841 |
50 - 120 | BD 2.037 | BD 10.185 |
125+ | BD 1.937 | BD 9.686 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS™ -T2
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.0025 Ω
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1