Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
143 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
BD 2.998
BD 0.600 Each (In a Pack of 5) (Exc. Vat)
BD 3.298
BD 0.660 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.998
BD 0.600 Each (In a Pack of 5) (Exc. Vat)
BD 3.298
BD 0.660 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.600 | BD 2.998 |
50 - 120 | BD 0.534 | BD 2.668 |
125 - 245 | BD 0.500 | BD 2.502 |
250 - 495 | BD 0.468 | BD 2.338 |
500+ | BD 0.248 | BD 1.238 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
143 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC