Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
40 V
Series
OptiMOS P
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
12.6 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
58 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.22mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.5mm
Typical Gate Charge @ Vgs
39 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
2.3mm
Minimum Operating Temperature
-55 °C
Product details
Infineon OptiMOS™P P-Channel Power MOSFETs
The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.
Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
BD 10.762
BD 0.430 Each (In a Pack of 25) (Exc. Vat)
BD 11.838
BD 0.473 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 10.762
BD 0.430 Each (In a Pack of 25) (Exc. Vat)
BD 11.838
BD 0.473 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.430 | BD 10.762 |
50 - 100 | BD 0.336 | BD 8.400 |
125 - 225 | BD 0.315 | BD 7.875 |
250 - 600 | BD 0.294 | BD 7.350 |
625+ | BD 0.278 | BD 6.956 |
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
40 V
Series
OptiMOS P
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
12.6 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
58 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.22mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.5mm
Typical Gate Charge @ Vgs
39 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
2.3mm
Minimum Operating Temperature
-55 °C
Product details
Infineon OptiMOS™P P-Channel Power MOSFETs
The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.
Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.