Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
22 A
Maximum Drain Source Voltage
60 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Stock information temporarily unavailable.
BD 1.342
BD 0.671 Each (In a Pack of 2) (Exc. Vat)
BD 1.476
BD 0.738 Each (In a Pack of 2) (inc. VAT)
Infineon P-Channel MOSFET, 22 A, 60 V, 3-Pin DPAK IPD650P06NMATMA1
Select packaging type
Standard
2
BD 1.342
BD 0.671 Each (In a Pack of 2) (Exc. Vat)
BD 1.476
BD 0.738 Each (In a Pack of 2) (inc. VAT)
Infineon P-Channel MOSFET, 22 A, 60 V, 3-Pin DPAK IPD650P06NMATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 0.671 | BD 1.342 |
20 - 48 | BD 0.561 | BD 1.122 |
50 - 98 | BD 0.522 | BD 1.045 |
100 - 198 | BD 0.490 | BD 0.979 |
200+ | BD 0.468 | BD 0.935 |
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
22 A
Maximum Drain Source Voltage
60 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1