Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N06S4L11AATMA1

RS Stock No.: 214-9061Brand: InfineonManufacturers Part No.: IPG20N06S4L11AATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

60 V

Package Type

SuperSO8 5 x 6 Dual

Series

OptiMOS™ -T2

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0112 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Transistor Material

Si

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,732.500

BD 0.346 Each (On a Reel of 5000) (Exc. Vat)

BD 1,905.750

BD 0.381 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N06S4L11AATMA1

BD 1,732.500

BD 0.346 Each (On a Reel of 5000) (Exc. Vat)

BD 1,905.750

BD 0.381 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N06S4L11AATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

60 V

Package Type

SuperSO8 5 x 6 Dual

Series

OptiMOS™ -T2

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0112 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Transistor Material

Si

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more