Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
600 V
Package Type
ThinPAK 8 x 8
Series
CoolMOS™ CFD7
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Transistor Material
Si
BD 4,785.000
BD 1.595 Each (On a Reel of 3000) (Exc. Vat)
BD 5,263.500
BD 1.755 Each (On a Reel of 3000) (inc. VAT)
3000
BD 4,785.000
BD 1.595 Each (On a Reel of 3000) (Exc. Vat)
BD 5,263.500
BD 1.755 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
600 V
Package Type
ThinPAK 8 x 8
Series
CoolMOS™ CFD7
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Transistor Material
Si