Infineon CoolMOS™ C7 N-Channel MOSFET, 28 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R070C7AUMA1

RS Stock No.: 222-4918Brand: InfineonManufacturers Part No.: IPL65R070C7AUMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C7

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.501

BD 3.250 Each (In a Pack of 2) (Exc. Vat)

BD 7.151

BD 3.575 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 28 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R070C7AUMA1
Select packaging type

BD 6.501

BD 3.250 Each (In a Pack of 2) (Exc. Vat)

BD 7.151

BD 3.575 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 28 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R070C7AUMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 3.250BD 6.501
10 - 18BD 2.926BD 5.852
20 - 48BD 2.734BD 5.467
50 - 98BD 2.590BD 5.181
100+BD 2.431BD 4.862

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C7

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more